SLPB-1M-W

Heilind Number:RICSLPB-1M-W
Manufacturer:Essentra | Richco
Manufacturer Number:SLPB-1M-W
ECAD Model:
3D Model

Description:

Snap Latch Plunger,White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLPB-1M-W
Color:White
Overall Width:8.3 mm1
Material:Nylon 6.6
Rivet Type:Snap Latch
Head Diameter:8.3 mm
Head Height:7 mm
Minimum Panel Thickness:1.5 mm
Compatible Hole Diameter:6.1 mm
Type:Plunger
Maximum Hole Diameter:6.1 mm
Minimum Hole Diameter:5.9 mm
Maximum Compatible Door Thickness:3.7 mm
Minimum Compatible Door Thickness:1.5 mm
SKU:RICSLPB-1M-W

Detailed Description

Enhance the security and functionality of your doors with our Snap Latch Plunger in classic white. Crafted from durable Nylon 6.6, this essential fastener features a snap latch rivet type for easy installation. With a head diameter of 8.3mm and a low profile height of 7mm, it seamlessly blends into any panel or door. Suitable for a minimum panel thickness of 1.5mm, it ensures a snug fit. The compatible hole diameter of 6.1mm offers versatility in mounting options. Engineered for convenience, its plunger design guarantees smooth operation. Meeting RoHS compliance standards, it's not only reliable but also environmentally friendly. Perfect for various applications, from cabinets to enclosures, this Snap Latch Plunger is a must-have for any project requiring secure closure mechanisms.