| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPB-1S-B |
| Color: | Black |
| Overall Width: | 6.5 mm |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 6.5 mm |
| Head Height: | 6 mm |
| Minimum Panel Thickness: | 2 mm |
| Compatible Hole Diameter: | 4.65 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 4.65 mm |
| Minimum Hole Diameter: | 4.45 mm |
| Maximum Compatible Door Thickness: | 4 mm |
| Minimum Compatible Door Thickness: | 2 mm |
| SKU: | RICSLPB-1S-B |
SLPB-1S-B
| Heilind Number: | RICSLPB-1S-B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPB-1S-B |
| ECAD Model: |
Specifications
Detailed Description
Discover the convenience of our Snap Latch Plunger in sleek Black. Made from durable Nylon 6.6, this essential fastener features a secure Snap Latch rivet type, perfect for various applications. With an overall width of 6.5mm and a head diameter of 6.5mm, it offers a sturdy grip. Suitable for panel thicknesses ranging from 2mm to 4mm, it ensures versatile use. Its easy installation, compatible with a 4.65mm hole diameter, makes it a must-have for any project. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your fastening solutions with this reliable Plunger.

