| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPB-1S-W |
| Color: | White |
| Overall Width: | 6.5 mm |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 6.5 mm |
| Head Height: | 6 mm |
| Minimum Panel Thickness: | 2 mm |
| Compatible Hole Diameter: | 4.65 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 4.65 mm |
| Minimum Hole Diameter: | 4.45 mm |
| Maximum Compatible Door Thickness: | 4 mm |
| Minimum Compatible Door Thickness: | 2 mm |
| SKU: | RICSLPB-1S-W |
SLPB-1S-W
| Heilind Number: | RICSLPB-1S-W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPB-1S-W |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Snap Latch Plunger in White, a versatile fastening solution for various applications. Crafted from durable Nylon 6.6, this plunger ensures reliable performance. With an overall width of 6.5mm and a head diameter of 6.5mm, it offers a secure fit. Perfect for panels with a minimum thickness of 2mm, it features a snap latch rivet type and is compatible with holes ranging from 4.45mm to 4.65mm. Whether for industrial or DIY use, this plunger is a must-have for any toolkit.

