| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPB-2L-W |
| Color: | White |
| Overall Width: | 9.4 mm1 |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 9.4 mm |
| Head Height: | 6.5 mm |
| Minimum Panel Thickness: | 3 mm |
| Compatible Hole Diameter: | 7.7 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 7.7 mm |
| Minimum Hole Diameter: | 7.5 mm |
| Maximum Compatible Door Thickness: | 5.2 mm |
| Minimum Compatible Door Thickness: | 3 mm |
| SKU: | RICSLPB-2L-W |
SLPB-2L-W
| Heilind Number: | RICSLPB-2L-W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPB-2L-W |
| ECAD Model: |
Specifications
Detailed Description
Secure your doors with ease using our Snap Latch Plunger in classic white. Made from durable Nylon 6.6, this essential piece boasts a head diameter of 9.4mm and a convenient snap latch rivet type for quick installation. With a minimum panel thickness requirement of 3mm and compatibility with a 7.7mm hole diameter, it's versatile yet sturdy, ensuring a reliable hold. Suitable for doors with a maximum thickness of 5.2mm, this plunger is a must-have for any DIY or professional project. Upgrade your fastening system with this sleek and efficient solution.

