| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPB-2M-W |
| Color: | White |
| Overall Width: | 8.3 mm1 |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 8.3 mm |
| Head Height: | 7 mm |
| Minimum Panel Thickness: | 2 mm |
| Compatible Hole Diameter: | 6.1 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 6.1 mm |
| Minimum Hole Diameter: | 5.9 mm |
| Maximum Compatible Door Thickness: | 4.2 mm |
| Minimum Compatible Door Thickness: | 2 mm |
| SKU: | RICSLPB-2M-W |
SLPB-2M-W
| Heilind Number: | RICSLPB-2M-W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPB-2M-W |
| ECAD Model: |
Specifications
Detailed Description
Enhance door and panel security with our Snap Latch Plunger in a sleek white finish. Crafted from durable Nylon 6.6, this rivet-type fastener offers reliable closure for doors and panels with a minimum thickness of 2mm. The easy snap latch mechanism, with a head diameter of 8.3mm and height of 7mm, ensures a secure fit. Compatible with 6.1mm holes, it is a versatile solution for various applications. With RoHS compliance, you can trust in both its performance and environmental responsibility. Upgrade your fastening system with this essential component for doors, panels, and more.

