| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPB-2S-B |
| Color: | Black |
| Overall Width: | 6.5 mm |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 6.5 mm |
| Head Height: | 6 mm |
| Minimum Panel Thickness: | 2.5 mm |
| Compatible Hole Diameter: | 4.65 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 4.65 mm |
| Minimum Hole Diameter: | 4.45 mm |
| Maximum Compatible Door Thickness: | 4.5 mm |
| Minimum Compatible Door Thickness: | 2.5 mm |
| SKU: | RICSLPB-2S-B |
SLPB-2S-B
| Heilind Number: | RICSLPB-2S-B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPB-2S-B |
| ECAD Model: |
Specifications
Detailed Description
Secure doors and panels effortlessly with our Snap Latch Plunger in sleek black. Made of durable Nylon 6.6, this essential fastener ensures reliable closure and easy access. With an overall width of 6.5mm and a snap latch rivet type, it guarantees a snug fit for panels with a minimum thickness of 2.5mm. The head diameter and height of 6.5mm and 6mm, respectively, provide a sturdy grip, while the compatible hole diameter of 4.65mm accommodates various installations. Whether for industrial or DIY projects, this RoHS-compliant plunger is a must-have for secure and efficient assembly.

