| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPB-3M-W |
| Color: | White |
| Overall Width: | 8.3 mm1 |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 8.3 mm |
| Head Height: | 7 mm |
| Minimum Panel Thickness: | 3 mm |
| Compatible Hole Diameter: | 6.1 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 6.1 mm |
| Minimum Hole Diameter: | 5.9 mm |
| Maximum Compatible Door Thickness: | 5.2 mm |
| Minimum Compatible Door Thickness: | 3 mm |
| SKU: | RICSLPB-3M-W |
SLPB-3M-W
| Heilind Number: | RICSLPB-3M-W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPB-3M-W |
| ECAD Model: |
Specifications
Detailed Description
Enhance your fastening solutions with our Snap Latch Plunger in White. Crafted from durable Nylon 6.6, this essential component features a rivet-type design for secure attachment. With an overall width of 8.3mm and a sleek head diameter of 8.3mm, it offers both functionality and style. Suitable for panels with a minimum thickness of 3mm, it has a compatible hole diameter of 6.1mm, ensuring easy installation. Perfect for various applications, this RoHS-compliant plunger guarantees quality and reliability. Explore its versatility in fastening needs today.

