SLPL-1L-B

Heilind Number:RICSLPL-1L-B
Manufacturer:Essentra | Richco
Manufacturer Number:SLPL-1L-B
ECAD Model:
3D Model

Description:

Snap Latch Plunger,Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLPL-1L-B
Color:Black
Overall Width:9.4 mm
Material:Nylon 6.6
Rivet Type:Snap Latch
Head Diameter:9.4 mm
Head Height:6.5 mm
Minimum Panel Thickness:2 mm
Compatible Hole Diameter:7.7 mm
Type:Plunger
Maximum Hole Diameter:7.7 mm
Minimum Hole Diameter:7.5 mm
Maximum Compatible Door Thickness:4.2 mm
Minimum Compatible Door Thickness:2 mm
SKU:RICSLPL-1L-B

Detailed Description

Enhance your fastening solutions with our Snap Latch Plunger in sleek black. Crafted from durable Nylon 6.6, this versatile component offers a secure hold for various applications. With an overall width of 9.4mm and a snap latch rivet type, it ensures easy installation on panels with a minimum thickness of 2mm. The head diameter of 9.4mm and height of 6.5mm provide ergonomic functionality. Designed for compatibility, it fits holes ranging from 7.5mm to 7.7mm and accommodates doors up to 4.2mm thick. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your projects with this essential fastener.