| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPL-1L-W |
| Color: | White |
| Overall Width: | 9.4 mm1 |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 9.4 mm |
| Head Height: | 6.5 mm |
| Minimum Panel Thickness: | 2 mm |
| Compatible Hole Diameter: | 7.7 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 7.7 mm |
| Minimum Hole Diameter: | 7.5 mm |
| Maximum Compatible Door Thickness: | 4.2 mm |
| Minimum Compatible Door Thickness: | 2 mm |
| SKU: | RICSLPL-1L-W |
SLPL-1L-W
| Heilind Number: | RICSLPL-1L-W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPL-1L-W |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security of your fixtures with our Snap Latch Plunger in a sleek white finish. Crafted from durable Nylon 6.6, this essential component ensures reliable fastening in various applications. With a head diameter and height of 9.4 mm and 6.5 mm respectively, it offers a sturdy grip. Suitable for panel thicknesses ranging from 2mm to 4.2mm, it accommodates a hole diameter of 7.7mm, guaranteeing a perfect fit. Designed for convenience and compliance, this RoHS-certified plunger is a must-have in your fastening toolkit. Elevate your projects with ease and precision using this high-quality snap latch rivet.

