| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPL-2L-B |
| Color: | Black |
| Overall Width: | 9.4 mm1 |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 9.4 mm |
| Head Height: | 6.5 mm |
| Minimum Panel Thickness: | 3 mm |
| Compatible Hole Diameter: | 7.7 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 7.7 mm |
| Minimum Hole Diameter: | 7.5 mm |
| Maximum Compatible Door Thickness: | 5.2 mm |
| Minimum Compatible Door Thickness: | 3 mm |
| SKU: | RICSLPL-2L-B |
SLPL-2L-B
| Heilind Number: | RICSLPL-2L-B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPL-2L-B |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security of your fixtures with our Snap Latch Plunger in sleek black. Crafted from durable Nylon 6.6, this rivet-type fastener guarantees lasting strength. With an overall width of 9.4mm, it's suitable for various applications, requiring a minimum panel thickness of 3mm. The snap latch design ensures easy installation, compatible with a 7.7mm hole diameter. Perfect for doors up to 5.2mm thick, it's a reliable choice for both residential and commercial use. Rest assured, it complies with RoHS standards, meeting environmental regulations. Upgrade your fastening solutions with this essential plunger.

