| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLPL-2L-W |
| Color: | White |
| Overall Width: | 9.4 mm1 |
| Material: | Nylon 6.6 |
| Rivet Type: | Snap Latch |
| Head Diameter: | 9.4 mm |
| Head Height: | 6.5 mm |
| Minimum Panel Thickness: | 3 mm |
| Compatible Hole Diameter: | 7.7 mm |
| Type: | Plunger |
| Maximum Hole Diameter: | 7.7 mm |
| Minimum Hole Diameter: | 7.5 mm |
| Maximum Compatible Door Thickness: | 5.2 mm |
| Minimum Compatible Door Thickness: | 3 mm |
| SKU: | RICSLPL-2L-W |
SLPL-2L-W
| Heilind Number: | RICSLPL-2L-W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLPL-2L-W |
| ECAD Model: |
Specifications
Detailed Description
Enhance your fastening solutions with our Snap Latch Plunger in White. Crafted from durable Nylon 6.6, this rivet-type plunger boasts a head diameter of 9.4mm and a head height of 6.5mm, offering secure closure for various applications. With a minimum panel thickness of 3mm and compatible hole diameter of 7.7mm, it ensures a snug fit. Its versatility extends to door thickness, accommodating a maximum of 5.2mm and a minimum of 3mm. ROHS compliant, this plunger is not only reliable but also environmentally friendly. Upgrade your assembly process with this essential component.

