SMWS-1-01

Heilind Number:RICSMWS-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:SMWS-1-01
ECAD Model:
3D Model

Description:

MICRO WIRE SDL,SPACER,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SMWS-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.17 in
Material:Nylon 6.6
Inside Width:.17 in
Inside Height:.16 in
Saddle Type:Rectangular, Micro, Standoff
SKU:RICSMWS-1-01

Detailed Description

Effortlessly manage your cable organization with this Micro, Rectangular Standoff Cable Clip in a natural finish. Crafted from durable Nylon 6.6 material, it boasts a Push-In mount type for easy installation. With an overall width of .17 inches and an inside width of .16 inches, it provides a secure grip for cables. Designed for optimal support, its Micro, Rectangular Standoff saddle type ensures stability. RoHS compliant, it meets environmental regulations. Ideal for any workspace, this cable clip guarantees efficient wire management.