SMWS1-1-19

Heilind Number:RICSMWS1-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:SMWS1-1-19
ECAD Model:
3D Model

Description:

MICRO WIRE SDL,SPACER,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SMWS1-1-19
Color:Natural
Mount Type:Push-In
Overall Width:.17 in
Material:Nylon 6.6
Inside Width:.17 in
Inside Height:.16 in
Saddle Type:Rectangular, Micro, Standoff
SKU:RICSMWS1-1-19

Detailed Description

Secure your cables with ease using these natural-colored push-in cable mounts. Made of durable Nylon 6.6 material, they offer reliable support for your wires. With a sleek overall width of .17 inches, they fit seamlessly into your setup. The micro, rectangular saddle design ensures a snug fit, while the standoff feature adds extra stability. Measuring .17 inches in inside width and .16 inches in inside height, these mounts are perfect for organizing cables in any environment. Rest assured, they are RoHS compliant, making them safe for both you and the environment. Upgrade your cable management system with these essential accessories.