SMWSLT-1-19

Heilind Number:RICSMWSLT-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:SMWSLT-1-19
ECAD Model:
3D Model

Description:

WIRE SADDLE,SIDE MOUNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SMWSLT-1-19
Color:Natural
Mount Type:Side Mount
Overall Height:30.7 mm
Material:Nylon 6.6
Base Width:14 mm
Inside Width:11.6 mm
Base Length:14.6 mm
Inside Height:7.2 mm
Saddle Type:Rectangular, Locking
SKU:RICSMWSLT-1-19

Detailed Description

Efficiently manage your cables with our Natural Side Mount Cable Clip, designed for secure and organized cable routing. Made from durable Nylon 6.6 material, this Rectangular Locking saddle type clip ensures reliable fastening. With an overall height of 30.7mm and base width of 14mm, it offers a sturdy hold while maintaining a sleek profile. The inside width of 11.6mm accommodates various cable sizes, while the base length of 14.6mm provides stability. Perfect for industrial or home applications, this RoHS-compliant clip guarantees both performance and environmental safety in wire and cable management.