| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGS-1 |
| Color: | Natural |
| Overall Height: | .125 in |
| Material: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .026 in |
| Maximum Panel Thickness: | .036 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSNGS-1 |
SNGS-1
| Heilind Number: | RICSNGS-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGS-1 |
| ECAD Model: |
Description:
Grmt.Roll.Serrated. Nat.-.036 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100Ft Roll
More >>Specifications
Detailed Description
Enhance your project with the durable and versatile Grommet Roll Serrated. Crafted from natural nylon, this 100-foot roll features a serrated design perfect for securely fastening materials. With a minimum panel thickness of .026 inches and a maximum of .036 inches, it offers flexibility for various applications. Compliant with RoHS standards, it's an environmentally conscious choice. Upgrade your grommet strip collection with this essential accessory, ideal for a range of projects in need of reliable fastening solutions.

