SNGS-1B

Heilind Number:RICSNGS-1B
Manufacturer:Essentra | Richco
Manufacturer Number:SNGS-1B
ECAD Model:
3D Model

Description:

Grmt.Roll.Serrated. Blk.036 in.1 EA=100 Ft, Grmt.Roll.Serrated. Blk.100Ft Roll

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SNGS-1B
Color:Black
Overall Height:.125 in
Material:Nylon
Shape:Serrated
Minimum Panel Thickness:.026 in
Maximum Panel Thickness:.036 in
Grommet Strip Type:Flexible
SKU:RICSNGS-1B

Detailed Description

Enhance the durability and functionality of your projects with our versatile Grommet Roll Serrated in sleek black. Measuring at 0.125 inches in overall height, this sturdy accessory is crafted from high-quality nylon for long-lasting performance. Designed for flexibility, it effortlessly accommodates panel thickness ranging from 0.026 to 0.036 inches, making it ideal for a variety of applications. With a 100-foot roll at your disposal, you'll have an ample supply for multiple projects. Rest assured, this essential component is RoHS compliant, ensuring its environmental responsibility. Upgrade your grommet game with this must-have accessory.