| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGS-2.5 |
| Color: | Natural |
| Overall Height: | .172 in |
| Material: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .072 in |
| Maximum Panel Thickness: | .105 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSNGS-2.5 |
SNGS-2.5
| Heilind Number: | RICSNGS-2.5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGS-2.5 |
| ECAD Model: |
Description:
Grmt.Roll.Serrated. Nat..072-.105 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100Ft Roll
More >>Specifications
Detailed Description
Enhance your grommet installation process with our Grmt.Roll.Serrated in Natural color. Each 100-ft roll offers convenience and efficiency, perfect for various panel thicknesses ranging from .072 to .105 inches. Crafted from durable nylon, these serrated grommets ensure secure fastening in flexible strip form. With a low profile height of .172 inches, they seamlessly blend into any application. Rest assured, our grommets are RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your workspace with this essential solution from our Grommet Strips collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco AEKS8-470-2.0 | Minimized-Profile Head Threaded Insert - Open End - Metric | ![]() |
| Essentra | Richco PWMS-H25-M | The winged push barb cable tie mount requires a 0.250" (6.5 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Essentra | Richco AC-M3-1 | Floating Self-Clinching Fasteners A4, AS, AC - Metric | ![]() |
| Essentra | Richco SO-M3-14ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Metric | ![]() |
| Essentra | Richco SOS-8632-10 | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| Essentra | Richco TDS-175-12 | Self-Clinching TY-D®Cable Tie-Mounts - Unified Type TD | ![]() |
| Essentra | Richco 49-2 | Captive Screw Knob, Large Size, Zinc Plate, Bright chromate | ![]() |


