| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGS-2.5B |
| Color: | Black |
| Overall Height: | .172 in |
| Material: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .072 in |
| Maximum Panel Thickness: | .105 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSNGS-2.5B |
SNGS-2.5B
| Heilind Number: | RICSNGS-2.5B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGS-2.5B |
| ECAD Model: |
Description:
Grmt.Roll.Serrated. Blk..072-.105 in.1 EA=100 Ft, Grmt.Roll.Serrated. Blk.100Ft Roll
More >>Specifications
Detailed Description
Enhance your project with the durability and functionality of our Grommet Roll Serrated in Black. With a sleek color that complements any design, this 100-foot roll of grommet strip offers convenience and value. Made of high-quality nylon, it ensures reliability and longevity. The serrated shape provides a secure grip, perfect for various applications. Suitable for panel thickness ranging from 0.072 to 0.105 inches, it accommodates a wide range of projects. RoHS compliant for environmental responsibility, this grommet strip is a must-have for any DIY enthusiast or professional. Upgrade your workspace with this essential product from our Grommets & Bushings collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 49-2 | Captive Screw Knob, Large Size, Zinc Plate, Bright chromate | ![]() |
| Essentra | Richco 91-552-52 | Under-center Draw Latch Medium Size, Stainless Steel, Natural | ![]() |


