| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGS-4 |
| Color: | Natural |
| SKU: | RICSNGS-4 |
SNGS-4
| Heilind Number: | RICSNGS-4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGS-4 |
| ECAD Model: |
Description:
Grmt.Roll.Serrated. Nat..165-.187 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100Ft Roll
More >>Specifications
Detailed Description
Elevate your grommet installation with our durable and versatile Serrated Grommet Roll in a natural finish. Each roll spans 100 feet, ensuring you have an ample supply for various projects. Crafted from high-quality nylon, these grommets boast a .188-inch overall height and are designed for panel thickness ranging from .165 to .187 inches. With a flexible strip type, they offer easy application and meet RoHS compliance standards, guaranteeing eco-friendly performance. Perfect for securely fastening and protecting cables in a wide range of applications, these grommets are a must-have in any toolkit. Upgrade your grommet game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco G3016 | Heyco® Feets of Strength with Snap-In Locking Fingers, EPDM Rubber insert. Nylon 6/6 Body, 0.312 Mounting Hole Diameter (inches), 0.19 Overall Height (inches) | ![]() |
| Essentra | Richco CLT50N-C630 | CLT50N-C630 Loom Tubing, Black, PA 6, 0.5" Nom Dia., 100' | ![]() |


