| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGS-4B |
| Color: | Black |
| Overall Height: | .188 in |
| Material: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .165 in |
| Maximum Panel Thickness: | .187 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSNGS-4B |
SNGS-4B
| Heilind Number: | RICSNGS-4B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGS-4B |
| ECAD Model: |
Description:
Grmt.Roll.Serrated. Blk..165-.187 in.1 EA=100 Ft, Grmt.Roll.Serrated. Blk.100Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management system with our versatile Grommet Roll, featuring a sleek black design that seamlessly blends into any setup. Crafted from durable nylon, this grommet strip offers long-lasting performance. The serrated shape ensures a secure fit, with a minimum panel thickness of .165 inches and a maximum of .187 inches. Each roll measures 100 feet, providing ample coverage for your project needs. RoHS compliant, this grommet strip is a sustainable choice for your organization. Upgrade your workspace with this essential accessory, perfectly suited for managing cables and wires in a tidy and efficient manner.

