| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGS-5 |
| Color: | Natural |
| Overall Height: | .188 in |
| Material: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .188 in |
| Maximum Panel Thickness: | .25 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSNGS-5 |
SNGS-5
| Heilind Number: | RICSNGS-5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGS-5 |
| ECAD Model: |
Description:
Grmt.Roll.Serrated. Nat..188-.250 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100Ft Roll
More >>Specifications
Detailed Description
Enhance your project with the durable and versatile Grommet Roll Serrated in Natural color. Each roll contains 100 feet of high-quality nylon grommet strip, with a serrated shape perfect for secure fastening. Suitable for panel thicknesses ranging from 0.188 to 0.25 inches, this flexible strip is a reliable solution for various applications. With RoHS compliance, you can trust in both its performance and environmental responsibility. Upgrade your grommet game with this essential accessory.

