| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGSG-2 |
| Color: | Natural |
| Overall Height: | .172 in |
| Material: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .037 in |
| Maximum Panel Thickness: | .071 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSNGSG-2 |
SNGSG-2
| Heilind Number: | RICSNGSG-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGSG-2 |
| ECAD Model: |
Description:
Grmt.Adh Cntr.Srtd.Nat..037-.071 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100Ft Roll
More >>Specifications
Detailed Description
Enhance your organization and cable management with this convenient Grommet Adhesive Center Serrated Natural. Designed for seamless installation, this 100-foot roll of grommet strip features a serrated design, perfect for accommodating various panel thicknesses ranging from 0.037 to 0.071 inches. Crafted from durable nylon in a natural hue, it offers both functionality and aesthetic appeal. With RoHS compliance, you can trust in its quality and environmentally friendly construction. Ideal for a range of applications, from home DIY projects to professional installations, this grommet strip is a must-have for any toolkit.

