| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGSG-2.5 |
| Color: | Natural |
| Overall Height: | .172 in |
| Material: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .072 in |
| Maximum Panel Thickness: | .105 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSNGSG-2.5 |
SNGSG-2.5
| Heilind Number: | RICSNGSG-2.5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGSG-2.5 |
| ECAD Model: |
Description:
Grmt.Adh Cntr.Srtd.Nat..072-.105 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100Ft Roll
More >>Specifications
Detailed Description
Secure your cables and wires with ease using this Garment Adhesive Center Serrated Grommet Strip in a natural hue. Each roll measures 100 feet, offering ample supply for various applications. Crafted from durable nylon material, this grommet strip boasts a serrated design for enhanced grip. With a flexible construction, it accommodates panel thickness ranging from 0.072 to 0.105 inches, ensuring versatility in installation. Rest assured of its quality as it is compliant with RoHS standards. Ideal for organizing and protecting cables, this grommet strip is a must-have for your workspace or DIY projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco BSO-632-32ZI | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco HFH-0518-20ZI | High-Strength Studs - Type HFH/HFHS/HFHB - Unified | ![]() |
| Essentra | Richco LKS-M4-2MD | PEMFLEX® Self-locking, Self-clinching Fasteners - Types LK, LKA, LKS - Metric | ![]() |


