| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SNGSG-3 |
| Color: | Natural |
| Overall Height: | .188 in |
| Material: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .106 in |
| Maximum Panel Thickness: | .164 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSNGSG-3 |
SNGSG-3
| Heilind Number: | RICSNGSG-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SNGSG-3 |
| ECAD Model: |
Description:
Grmt.Adh Cntr.Srtd.Nat..106-.164 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100Ft Roll
More >>Specifications
Detailed Description
Securely fasten and neatly organize cables with our Grommet Adhesive Center Serrated in Natural. This versatile grommet strip, measuring .188 inches in overall height, is designed for easy installation on panels ranging from .106 to .164 inches in thickness. Crafted from durable nylon, it ensures long-lasting performance and features a serrated shape for added grip. Each roll contains 100 feet of flexible grommet strip, making it perfect for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your cable management system with this essential accessory.

