SP1-12-01

Heilind Number:RICSP1-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP1-12-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,3/4 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP1-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP1-12-01

Detailed Description

Enhance the stability of your electronic assemblies with these essential Spacers. Crafted from durable Nylon 6.6 in a natural finish, they ensure lasting performance. Featuring a locking two-prong design, they securely hold components in place, while their 3/4-inch length allows for precise positioning. With a compatibility of 0.157-inch holes and a maximum panel thickness of 0.062 inches, they offer versatile mounting options. Compliant with RoHS standards, these spacers are not only reliable but also environmentally friendly. Perfect for various PCB and electronics applications, they are a must-have for any assembly project.