SP1-14-01

Heilind Number:RICSP1-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP1-14-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,7/8 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP1-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP1-14-01

Detailed Description

Discover a versatile solution for secure PCB assembly with our Spacer Locks. Crafted from durable Nylon 6.6 in a natural hue, these spacers offer reliable support for electronic components. With a length of 0.875 inches, they are ideal for maintaining precise spacing in your projects. Featuring Locking Two Prong mount types on both ends, they ensure a firm grip. Compatible with holes of 0.157 inches, they accommodate various panel thicknesses, up to 0.062 inches. Rest assured, these RoHS-compliant spacers meet environmental standards without compromising on performance. Perfect for PCB and electronics applications, they guarantee efficient and organized assembly every time.