SP1-16-01

Heilind Number:RICSP1-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP1-16-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,1 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP1-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP1-16-01

Detailed Description

Enhance the stability of your electronic assemblies with our Spacer Locking Natural 1-inch Spacer. Made from durable Nylon 6.6, this essential component ensures a secure fit for your PCB and electronic supports. Featuring Locking Two Prong mount types on both ends, it offers easy installation and reliable fastening. With a maximum panel thickness of 0.062 inches, it accommodates various assembly requirements. Rest assured, this spacer is RoHS compliant, meeting environmental standards for your peace of mind. Elevate the performance of your electronic devices with this quality spacer.