| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SP1-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICSP1-4-01 |
SP1-4-01
| Heilind Number: | RICSP1-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SP1-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and precise assembly with this Locking Spacer in Natural finish. Made of durable Nylon 6.6, this spacer features a 1/4 inch length, perfect for maintaining the desired distance between components. Designed with Locking Two Prong mounts on both ends, it offers stability and ease of installation. With a maximum panel thickness of .062 inches and compatibility with .157-inch holes, it's ideal for various electronic and PCB applications. Rest assured of its environmental compliance with RoHS certification, making it a reliable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |


