SP1-6-01

Heilind Number:RICSP1-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP1-6-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,3/8 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP1-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP1-6-01

Detailed Description

Easily secure components with this Spacer Lock. Crafted from durable natural Nylon 6.6, this .375-inch spacer provides a reliable solution for your assembly needs. Featuring a locking two-prong design, it offers easy installation and a secure hold. With compatibility for .157-inch holes and a maximum panel thickness of .062 inches, this spacer is versatile for a range of applications. Rest assured of its quality and environmental responsibility with its RoHS compliance. Perfect for PCB and electronic supports, this spacer ensures efficient and reliable assembly.