SP2-10-01

Heilind Number:RICSP2-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP2-10-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,5/8 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP2-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP2-10-01

Detailed Description

Enhance the security and stability of your assembly with our Spacer and Locking mechanism, designed for effortless installation and reliable performance. Crafted from durable Nylon 6.6 in a natural finish, this essential component features a length of 5/8 inches, catering to various mounting requirements. Its Locking Two Prong design ensures a snug fit, while the .187-inch compatible hole diameter and .062-inch maximum panel thickness guarantee versatile application. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for PCB and electronics hardware, it offers essential support for your projects. Elevate your assembly process with this indispensable Spacer and Locking solution.