SP2-12-01

Heilind Number:RICSP2-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP2-12-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,3/4 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP2-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP2-12-01

Detailed Description

Enhance the stability of your electronic assembly with our Spacer Locks in Natural color. Made of durable Nylon 6.6 material, these locking spacers feature a convenient 3/4 inch length, perfect for securing components in place. With a Locking Two Prong design on both ends, they provide reliable support for your PCB or electronic setup. Compatible with .187 inch diameter holes and suitable for panels up to .062 inch thick, these spacers offer versatility in various applications. Rest assured, they are RoHS compliant, meeting environmental standards. Upgrade your assembly process with these essential components.