| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SP2-14-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICSP2-14-01 |
SP2-14-01
| Heilind Number: | RICSP2-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SP2-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and organization of your electronic components with our Spacer Lock. Crafted from durable Nylon 6.6 material in a soothing Natural color, this essential accessory boasts a length of 7/8 inches, ensuring a secure fit for your assembly. Featuring Locking Two Prong mount types, it guarantees a reliable hold in place. With a compatibility for holes measuring 0.187 inches, it caters to a variety of setups. Its maximum panel thickness of 0.062 inches further adds to its versatility. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for PCB and electronic hardware applications, it's a must-have for any technical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3557 | PC AUTO FUSE CLIP | ![]() |
| Essentra | Richco 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| Essentra | Richco 87833-0432 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 4 Circuits, 0.76 | ![]() |


