SP2-16-01

Heilind Number:RICSP2-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP2-16-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,1 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP2-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP2-16-01

Detailed Description

Elevate your assembly with our durable Spacer, crafted for precision and security. This Locking Spacer in a natural finish boasts a length of 1 inch, ideal for maintaining proper distance between components. Made of high-quality Nylon 6.6, it ensures reliable performance in various electronic setups. The innovative Locking Two Prong design on both ends guarantees a secure fit, while compatibility with .187-inch holes makes installation a breeze. With a maximum panel thickness of .062 inches, this spacer is perfect for electronic and PCB applications. Plus, it's RoHS compliant, meeting environmental standards for a sustainable solution. Upgrade your hardware with this essential component for optimal performance and longevity.