| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SP2-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICSP2-3-01 |
SP2-3-01
| Heilind Number: | RICSP2-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SP2-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure components in place with this Spacer Lock in Natural color. Made of durable Nylon 6.6, it provides reliable support with a spacer length of .187 inches. Featuring Locking Two Prong mount types on both ends, it's designed for compatibility with .187 inch holes. Suitable for panels up to .062 inches thick, this spacer is RoHS compliant for environmentally conscious sourcing. Ideal for PCB and electronic applications, it ensures efficient organization and assembly in your projects.

