SP2-4-01

Heilind Number:RICSP2-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP2-4-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,1/4 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP2-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP2-4-01

Detailed Description

Enhance the stability of your electronic components with our Spacer Lock. Crafted from durable Nylon 6.6 in a natural hue, this locking spacer ensures a secure fit with its 1/4 inch thickness. Featuring a unique locking two-prong design on both ends, it provides reliable support for your PCB assemblies. With a compatibility for 0.187-inch holes and a maximum panel thickness of 0.062 inches, it offers versatile mounting options. Rest assured, this spacer is RoHS compliant, making it an environmentally conscious choice for your electronic projects. Elevate your assembly process with this essential hardware component.