SP2-6-01

Heilind Number:RICSP2-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP2-6-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,3/8 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP2-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP2-6-01

Detailed Description

Enhance the stability of your electronic components with our Spacer Locks in a natural hue, designed to provide secure fastening in PCB assemblies. Made from durable Nylon 6.6 material, these spacers offer reliable support, with a length of .375 inches. Featuring Locking Two Prong mount types on both ends, they ensure a firm grip, compatible with .187-inch holes. Ideal for applications requiring precise spacing, these spacers accommodate panel thicknesses of up to .062 inches, meeting RoHS compliance standards for environmentally conscious manufacturing. Upgrade your assembly process with these essential PCB supports.