SP2-8-01

Heilind Number:RICSP2-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP2-8-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,1/2 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP2-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP2-8-01

Detailed Description

Enhance the stability of your electronic assemblies with our 1/2-inch Spacer Locks in a natural finish. Made of durable Nylon 6.6 material, these spacers feature a locking two-prong design for secure fastening. With a .5-inch length, they provide ample support while fitting into .187-inch diameter holes. Perfect for maintaining precise alignment, these spacers can accommodate panel thicknesses up to .062 inches. Rest assured, they are also RoHS compliant, making them a sustainable choice for your PCB and electronic hardware needs. Elevate your assembly process with these essential locking spacers.