SP3-12-01

Heilind Number:RICSP3-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP3-12-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,3/4 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP3-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP3-12-01

Detailed Description

Easily secure your electronic components with this Spacer Lock in a natural finish. Made of durable Nylon 6.6 material, it ensures reliable support for your PCB assembly. Featuring a .75 inch spacer length and Locking Two Prong mount types on both ends, it offers a secure fit. With compatibility for hole diameters ranging from .157 to .187 inches and a maximum panel thickness of .062 inches, it provides versatile use. Rest assured of its quality as it is RoHS compliant, making it an environmentally friendly choice. Perfect for various applications in PCB and electronics assembly, this Spacer Lock guarantees efficient and secure installation.