| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SP3-14-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICSP3-14-01 |
SP3-14-01
| Heilind Number: | RICSP3-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SP3-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic assemblies with this Spacer Lock in natural color. Designed to provide a 7/8 inch space between components, this durable nylon 6.6 spacer features a locking two-prong mount on both ends for reliable fastening. With a maximum panel thickness of .062 inches, it offers a perfect fit for various applications. Ensure compliance with RoHS regulations while optimizing your PCB and electronic hardware setups with this essential component.

