SP3-16-01

Heilind Number:RICSP3-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP3-16-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,1 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP3-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP3-16-01

Detailed Description

Enhance your electronic assembly with our 1 inch Spacer Lock. Crafted from durable Nylon 6.6 in a natural finish, this locking spacer ensures secure positioning between components. Featuring a convenient two-prong mount on both ends, it offers easy installation and stability. Compatible with hole diameters ranging from .157 to .187 inches, it accommodates various panel thicknesses up to .062 inches. Rest assured, this spacer is RoHS compliant, meeting strict environmental standards for a sustainable choice in PCB and electronics hardware. Elevate your assembly process with this essential component.