SP3-3-01

Heilind Number:RICSP3-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP3-3-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,3/16 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP3-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP3-3-01

Detailed Description

Easily secure your electronic components with our Spacer Locks, designed for efficient assembly and stability. Made from durable Nylon 6.6 in a natural hue, these spacers boast a length of .187 inches, perfect for accommodating various components. Featuring locking two-prong mount types on both ends, they ensure a secure fit, with compatible hole diameters of .157 and .187 inches. Suitable for panels up to .062 inches thick, these RoHS-compliant spacers are essential for maintaining organization and functionality in your electronic setups.