SP3-4-01

Heilind Number:RICSP3-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP3-4-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,1/4 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP3-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP3-4-01

Detailed Description

Enhance the stability of your electronic assemblies with these Nylon 6.6 Spacers. Designed for secure locking, these natural-colored spacers provide a 1/4 inch spacing between components. Featuring a short two-prong mounting system, they are compatible with hole diameters ranging from .157 to .187 inches. With a maximum panel thickness of .062 inches, they offer reliable support for your PCB and electronic setups. Rest assured, these spacers are RoHS compliant, meeting stringent environmental standards. Upgrade your assembly process with these essential electronic supports.