SP3-8-01

Heilind Number:RICSP3-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SP3-8-01
ECAD Model:
3D Model

Description:

Spacer,Lock,Natural,1/2 in Spc, Spacer, Locking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP3-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP3-8-01

Detailed Description

Easily secure components with this Locking Spacer in a natural hue. Crafted from durable Nylon 6.6, it ensures reliable support for your electronic setups. With a half-inch spacer length and locking two-prong mount design on both ends, it offers stability in assembly. Compatible with hole diameters of 0.157 and 0.187 inches, it accommodates various fixtures. Ideal for panels up to 0.062 inches thick, this spacer is RoHS compliant, making it a sustainable choice. Perfect for PCB and electronic applications, it guarantees efficient organization and protection for your devices.