| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPGS-3 |
| Color: | Natural |
| Overall Height: | .188 in |
| Material: | Polyethylene |
| Shape: | Serrated |
| Minimum Panel Thickness: | .106 in |
| Maximum Panel Thickness: | .164 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSPGS-3 |
SPGS-3
| Heilind Number: | RICSPGS-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPGS-3 |
| ECAD Model: |
Description:
Grmt.Roll.Serrated. Nat..106-.164 in.1 EA=100 Ft, Grmt.Roll.Serrated. Nat.100 Ft Roll
More >>Specifications
Detailed Description
Enhance your projects with our Grmt.Roll.Serrated. Nat. Grommet Strip, offering a convenient and durable solution for panel installations. Made of high-quality polyethylene in a sleek natural finish, each strip measures 100 feet in length, providing ample coverage for your needs. The serrated design ensures a secure grip, catering to panel thickness ranging from .106 to .164 inches. With flexible construction and compliance with RoHS standards, this grommet strip is not only reliable but also environmentally friendly. Perfect for various applications, it belongs in every toolkit for seamless and professional results.

