| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPGSG-2.5B |
| Color: | Black |
| Overall Height: | .172 in |
| Material: | Polyethylene |
| Shape: | Serrated |
| Minimum Panel Thickness: | .072 in |
| Maximum Panel Thickness: | .105 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSPGSG-2.5B |
SPGSG-2.5B
| Heilind Number: | RICSPGSG-2.5B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPGSG-2.5B |
| ECAD Model: |
Description:
Grmt.Adh Cntr.Srtd.Blk..072-.105 in.1 EA=100 Ft, Grmt.Adh Cntr.Srtd.Blk.100 Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management with this versatile Grommet Adhesive Center, meticulously crafted for precise application. Designed for convenience, this black 100 ft roll features a serrated shape, ensuring a secure fit for panels with thickness ranging from .072 to .105 inches. Made of durable polyethylene, it guarantees long-lasting performance while meeting RoHS compliance standards for environmental responsibility. Elevate your organization game with this essential accessory, a must-have for any professional setting.

