| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPGSG-2B |
| Color: | Black |
| Overall Height: | .172 in |
| Material: | Polyethylene |
| Shape: | Serrated |
| Minimum Panel Thickness: | .037 in |
| Maximum Panel Thickness: | .071 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSPGSG-2B |
SPGSG-2B
| Heilind Number: | RICSPGSG-2B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPGSG-2B |
| ECAD Model: |
Description:
Grmt.Adh Cntr.Srtd.Blk..037-.071 in.1 EA=100 Ft, Grmt.Adh Cntr.Srtd.Blk.100 Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management with this convenient 100-foot roll of Black Grommet Adhesive Center Serrated Strip, perfect for organizing and protecting cables in various applications. Crafted from durable Polyethylene, this strip guarantees long-lasting performance. Its serrated shape ensures a secure fit, catering to panel thicknesses ranging from .037 to .071 inches. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your organization game with this essential grommet strip.

