| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPGSG-3B |
| Color: | Black |
| Overall Height: | .188 in |
| Material: | Polyethylene |
| Shape: | Serrated |
| Minimum Panel Thickness: | .106 in |
| Maximum Panel Thickness: | .164 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSPGSG-3B |
SPGSG-3B
| Heilind Number: | RICSPGSG-3B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPGSG-3B |
| ECAD Model: |
Description:
Grmt.Adh Cntr.Srtd.Blk..106-.164 in.1 EA=100 Ft, Grmt.Adh Cntr.Srtd.Blk.100 Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management with our Grommet Adhesive Center Sorted Black Strip, perfect for securing and protecting cables in your workspace. This 100-foot roll ensures you have an ample supply for various projects. Crafted from durable polyethylene in a sleek black hue, these grommets offer both strength and style. Featuring a serrated shape, they provide a secure grip on panels with thickness ranging from .106 to .164 inches. With flexible strip design, installation is a breeze. Rest assured, these grommets are compliant with RoHS standards, guaranteeing environmental responsibility. Upgrade your setup with this essential cable management solution.

