| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPGSG-7 |
| Color: | Natural |
| Overall Height: | .188 in |
| Material: | Polyethylene |
| Shape: | Serrated |
| Minimum Panel Thickness: | .072 in |
| Maximum Panel Thickness: | .105 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSPGSG-7 |
SPGSG-7
| Heilind Number: | RICSPGSG-7 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPGSG-7 |
| ECAD Model: |
Description:
Grmt.Adh Cntr.Srtd.Nat..072-.105 in.1 EA=100 Ft, Grmt.Adh Cntr.Srtd.Nat.100 Ft Roll
More >>Specifications
Detailed Description
Enhance your workspace with this versatile Grommet Adhesive Center, designed to streamline cable management and organization. Crafted from durable polyethylene in a natural hue, it seamlessly blends into any setting. The serrated shape ensures a secure fit, accommodating panel thicknesses ranging from .072 to .105 inches. Each roll spans 100 feet, offering ample coverage for multiple applications. With flexible grommet strip construction and RoHS compliance, it guarantees both functionality and eco-friendly performance. Elevate your space with this essential accessory for professional cable routing.

