| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPGSG-8 |
| Color: | Natural |
| Overall Height: | .188 in |
| Material: | Polyethylene |
| Shape: | Serrated |
| Minimum Panel Thickness: | .106 in |
| Maximum Panel Thickness: | .164 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICSPGSG-8 |
SPGSG-8
| Heilind Number: | RICSPGSG-8 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPGSG-8 |
| ECAD Model: |
Description:
Grmt.Adh Cntr.Srtd.Nat..106-.164 in.1 EA=100 Ft, Grmt.Adh Cntr.Srtd.Nat.100 Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management system with our versatile Grommet Adhesive Centered Serrated Natural Strip. Measuring 100 feet in length, this flexible solution offers seamless organization for panels ranging from 0.106 to 0.164 inches in thickness. Crafted from durable polyethylene and boasting a slim profile of 0.188 inches, it ensures a secure fit while maintaining a sleek appearance. Designed with serrated edges for added grip, it guarantees reliable fastening. Enjoy the convenience of a continuous roll for effortless application. Rest assured, this product is compliant with RoHS standards, making it a sustainable choice for your project. Elevate your grommet game with this essential accessory.

