| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPN-14 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .65 in |
| Material: | Cold-Rolled Steel |
| Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
| Maximum Bundle Diameter: | .875 in |
| SKU: | RICSPN-14 |
SPN-14
| Heilind Number: | RICSPN-14 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPN-14 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables efficiently with this Rubber Covered Steel Clamp. Designed in a sleek black finish, it offers a strong hold for cables up to 7/8 inches in diameter. Crafted from cold rolled steel and zinc electroplated for durability, this clamp features a neoprene cushion for added protection. Perfect for organizing wires in various settings, it ensures compliance with RoHS standards. Upgrade your cable management system with this reliable and versatile clamp.

